Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

6.3YXG150MEFCT15X11 | |
|---|---|
DigiKey Part Number | 6.3YXG150MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXG150MEFCT15X11 |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG150MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH150MEFCTA5X11 | Rubycon | 0 | 10ZLH150MEFCTA5X11-ND | 0,05148 € | Upgrade |
| 10ZLJ150MT15X11 | Rubycon | 0 | 10ZLJ150MT15X11-ND | 0,06267 € | Upgrade |
| 10ZLH150MEFCT15X11 | Rubycon | 0 | 10ZLH150MEFCT15X11-ND | 0,05148 € | Parametric Equivalent |
| RZW151M0JBK-0511S | Surge | 0 | 4403-RZW151M0JBK-0511S-ND | 0,03732 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04967 € | 99,34 € |
| Unit Price without VAT: | 0,04967 € |
|---|---|
| Unit Price with VAT: | 0,05911 € |




