Upgrade

6.3YXG1000MEFCT78X16 | |
|---|---|
DigiKey Part Number | 6.3YXG1000MEFCT78X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXG1000MEFCT78X16 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG1000MEFCT78X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 504 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13112 € | 131,12 € |
| Unit Price without VAT: | 0,13112 € |
|---|---|
| Unit Price with VAT: | 0,15603 € |


