Upgrade
Similar
Parametric Equivalent

6.3YXF220MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 6.3YXF220MEFCTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXF220MEFCTA6.3X11 |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXF220MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220MTA6.3X11 | Rubycon | 0 | 16YXJ220MTA6.3X11-ND | 0,05765 € | Upgrade |
| 25YXJ220MTA6.3X11 | Rubycon | 0 | 25YXJ220MTA6.3X11-ND | 0,06522 € | Similar |
| EEU-EB1A221SB | Panasonic Industry | 0 | EEU-EB1A221SB-ND | 0,09540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07073 € | 141,46 € |
| Unit Price without VAT: | 0,07073 € |
|---|---|
| Unit Price with VAT: | 0,08417 € |



