6.3YXF2200MEFC12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.056
Unit Price: 0,84000 €
Datasheet

Upgrade


Rubycon
In Stock: 13.245
Unit Price: 0,96000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Upgrade


TDK
In Stock: 2.669
Unit Price: 1,12000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.987
Unit Price: 1,44000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 678
Unit Price: 0,99000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 38
Unit Price: 1,33000 €
Datasheet

Upgrade


Nichicon
In Stock: 767
Unit Price: 1,27000 €
Datasheet
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXF2200MEFC12.5X20

DigiKey Part Number
1189-6.3YXF2200MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
6.3YXF2200MEFC12.5X20
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXF2200MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes