Direct
Direct
Upgrade
Upgrade

6.3YXA2200MEFC10X16 | |
|---|---|
DigiKey Part Number | 6.3YXA2200MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXA2200MEFC10X16 |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXA2200MEFC10X16 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX2200MEFC10X16 | Rubycon | 0 | 1189-1055-ND | 0,62000 € | Direct |
| ECA-0JHG222 | Panasonic Industry | 0 | P5510-ND | 0,79000 € | Direct |
| EEU-HD1A222 | Panasonic Industry | 43 | P15106-ND | 1,52000 € | Upgrade |
| EKMQ100ELL222MJ16S | Chemi-Con | 3.751 | 565-EKMQ100ELL222MJ16S-ND | 1,03000 € | Upgrade |





