Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

6.3YXA100MTA5X11 | |
|---|---|
DigiKey Part Number | 6.3YXA100MTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXA100MTA5X11 |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXA100MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 115.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX100MEFCTA5X11 | Rubycon | 0 | 1189-1533-1-ND | 0,24000 € | Direct |
| 860080272003 | Würth Elektronik | 336 | 732-9069-1-ND | 0,11000 € | Upgrade |
| 860160272009 | Würth Elektronik | 1.999 | 732-9414-1-ND | 0,13000 € | Upgrade |
| 860160372011 | Würth Elektronik | 3.807 | 732-9464-1-ND | 0,12000 € | Upgrade |
| EKMG100ETD101ME11D | Chemi-Con | 1.327 | 565-EKMG100ETD101ME11DCT-ND | 0,34000 € | Upgrade |






