Direct
Upgrade
Direct

6.3YXA1000MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 6.3YXA1000MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXA1000MEFC8X11.5 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXA1000MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 552 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3PX1000MEFC8X11.5 | Rubycon | 1.169 | 1189-1439-ND | 0,39000 € | Direct |
| 10PX1000MEFC8X11.5 | Rubycon | 9.322 | 1189-1053-ND | 0,40000 € | Upgrade |
| ECA-0JHG102 | Panasonic Industry | 218.363 | P5509-ND | 0,52000 € | Direct |



