Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

6.3YK4700MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 6.3YK4700MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YK4700MEFCG412.5X20 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YK4700MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX4700MEFCG412.5X20 | Rubycon | 0 | 10PX4700MEFCG412.5X20-ND | 0,35703 € | Upgrade |
| 6.3PK4700MEFC12.5X20 | Rubycon | 0 | 6.3PK4700MEFC12.5X20-ND | 0,29597 € | Parametric Equivalent |
| EEU-FS0J472B | Panasonic Industry | 3.326 | P122291CT-ND | 1,51000 € | Upgrade |
| UFW0J472MHD | Nichicon | 837 | UFW0J472MHD-ND | 1,11000 € | Parametric Equivalent |





