Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade

6.3YK100MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 6.3YK100MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YK100MEFCTA5X11 |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YK100MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 162 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ100MT15X11 | Rubycon | 0 | 6.3YXJ100MT15X11-ND | 0,04270 € | Direct |
| 6.3YXJ100MTA5X11 | Rubycon | 0 | 6.3YXJ100MTA5X11-ND | 0,04270 € | Direct |
| 10YXF100MEFCT15X11 | Rubycon | 9.798 | 1189-3704-1-ND | 0,19000 € | Upgrade |
| 10YXJ100MT15X11 | Rubycon | 0 | 10YXJ100MT15X11-ND | 0,04394 € | Upgrade |
| 10ZLG100MEFCT15X11 | Rubycon | 619 | 1189-1527-1-ND | 0,26000 € | Upgrade |







