Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

6.3YK10000M16X25 | |
|---|---|
DigiKey Part Number | 6.3YK10000M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YK10000M16X25 |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YK10000M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7255 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3PK10000MEFC16X25 | Rubycon | 0 | 6.3PK10000MEFC16X25-ND | 0,61345 € | Direct |
| 10PK10000MEFC16X25 | Rubycon | 10 | 1189-2168-ND | 2,07000 € | Upgrade |
| 10PX10000MEFC16X25 | Rubycon | 0 | 10PX10000MEFC16X25-ND | 0,69205 € | Upgrade |
| 6.3PX10000MEFC16X25 | Rubycon | 0 | 6.3PX10000MEFC16X25-ND | 0,61345 € | Upgrade |
| 6.3YXJ10000M16X25 | Rubycon | 291 | 6.3YXJ10000M16X25-ND | 1,59000 € | Upgrade |














