Similar

6.3WXA680MEFCT78X9 | |
|---|---|
DigiKey Part Number | 6.3WXA680MEFCT78X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3WXA680MEFCT78X9 |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3WXA680MEFCT78X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FP1E681B | Panasonic Industry | 6.460 | P123955CT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10078 € | 201,56 € |
| Unit Price without VAT: | 0,10078 € |
|---|---|
| Unit Price with VAT: | 0,11993 € |


