
6.3WXA470MEFC8X9 | |
|---|---|
DigiKey Part Number | 6.3WXA470MEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 6.3WXA470MEFC8X9 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3WXA470MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,15860 € | 15,86 € |
| 500 | 0,12328 € | 61,64 € |
| 2.000 | 0,10283 € | 205,66 € |
| 4.000 | 0,09511 € | 380,44 € |
| 6.000 | 0,09121 € | 547,26 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

