6.3WA1000MEFCT810X9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 493
Unit Price: 0,57000 €
Datasheet

Upgrade


Rubycon
In Stock: 12.474
Unit Price: 0,51000 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3WA1000MEFCT810X9

DigiKey Part Number
6.3WA1000MEFCT810X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3WA1000MEFCT810X9
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3WA1000MEFCT810X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
660 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6.3WXA1000MEFCT810X9Rubycon4931189-4223-1-ND0,57000 €Direct
10WXA1000MEFCT810X9Rubycon12.4741189-3703-1-ND0,51000 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,13311 €133,11 €
Manufacturers Standard Package
Unit Price without VAT:0,13311 €
Unit Price with VAT:0,15840 €