
6.3TZV100M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-1668-2-ND - Tape & Reel (TR) 1189-1668-1-ND - Cut Tape (CT) 1189-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV100M5X6.1 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV100M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ101UAR | Panasonic Industry | 24.057 | PCE4514CT-ND | 0,51000 € | Direct |
| EEV107M6R3S9DAA | KEMET | 16.212 | 399-EEV107M6R3S9DAACT-ND | 0,32000 € | Direct |
| UCD0J101MCL6GS | Nichicon | 221 | 493-6340-1-ND | 0,41000 € | Direct |
| EEE-FK1C101SR | Panasonic Industry | 5.010 | PCE5157CT-ND | 0,48000 € | Upgrade |
| EEE-FT1C101AR | Panasonic Industry | 2.925 | P15086CT-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,11902 € | 59,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10818 € | 108,18 € |
| 2.000 | 0,09918 € | 198,36 € |
| 3.000 | 0,09462 € | 283,86 € |
| 5.000 | 0,08955 € | 447,75 € |
| 7.000 | 0,08656 € | 605,92 € |
| 10.000 | 0,08368 € | 836,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

