Upgrade
Upgrade

6.3TWL22MEFC4X7 | |
|---|---|
DigiKey Part Number | 6.3TWL22MEFC4X7-ND |
Manufacturer | |
Manufacturer Product Number | 6.3TWL22MEFC4X7 |
Description | CAP ALUM 22UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TWL22MEFC4X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226PUM016M | CORNELL DUBILIER KNOWLES | 0 | 226PUM016M-ND | 0,02667 € | Upgrade |
| EEA-FC1A220 | Panasonic Industry | 2.186 | P19477-ND | 0,32000 € | Upgrade |



