
6.3TRV820M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3522-2-ND - Tape & Reel (TR) 1189-3522-1-ND - Cut Tape (CT) 1189-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TRV820M10X10.5 |
Description | CAP ALUM 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TRV820M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,46870 € | 46,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38060 € | 190,30 € |
| 1.000 | 0,35285 € | 352,85 € |
| 1.500 | 0,33885 € | 508,27 € |
| 2.500 | 0,32323 € | 808,08 € |
| 3.500 | 0,31405 € | 1.099,17 € |
| 5.000 | 0,30519 € | 1.525,95 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

