
6.3TRV8200M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3528-2-ND - Tape & Reel (TR) 1189-3528-1-ND - Cut Tape (CT) 1189-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TRV8200M18X21.5 |
Description | CAP ALUM 8200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TRV8200M18X21.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,44600 € | 24,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,87213 € | 140,41 € |
| 150 | 1,73593 € | 260,39 € |
| 225 | 1,66724 € | 375,13 € |
| 375 | 1,59061 € | 596,48 € |
| 525 | 1,54554 € | 811,41 € |
| 750 | 1,50204 € | 1.126,53 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

