
6.3TRV5600M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-3526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6.3TRV5600M18X16.5 |
Description | CAP ALUM 5600UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TRV5600M18X16.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19226 € | 1.192,26 € |
| Unit Price without VAT: | 1,19226 € |
|---|---|
| Unit Price with VAT: | 1,41879 € |

