2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TLV2200M12.5X13.5

DigiKey Part Number
1189-2079-2-ND - Tape & Reel (TR)
1189-2079-1-ND - Cut Tape (CT)
1189-2079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TLV2200M12.5X13.5
Description
CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TLV2200M12.5X13.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
65 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,14500 €11,45 €
500,89140 €44,57 €
1000,81140 €81,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,74480 €148,96 €
4000,68948 €275,79 €
6000,66153 €396,92 €
1.0000,63039 €630,39 €
1.4000,61208 €856,91 €
2.0000,59440 €1.188,80 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €