TKV Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TKV1500M10X10.5

DigiKey Part Number
1189-2061-2-ND - Tape & Reel (TR)
1189-2061-1-ND - Cut Tape (CT)
1189-2061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TKV1500M10X10.5
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TKV1500M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,81000 €8,10 €
500,62420 €31,21 €
1000,56530 €56,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48618 €243,09 €
1.0000,45277 €452,77 €
1.5000,43591 €653,87 €
2.5000,41712 €1.042,80 €
3.5000,40607 €1.421,24 €
5.0000,39541 €1.977,05 €
6.0000,39033 €2.341,98 €
12.0000,37317 €4.478,04 €
12.5000,37225 €4.653,12 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €