Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

6.3SKV47M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-3117-2-ND - Tape & Reel (TR) 1189-3117-1-ND - Cut Tape (CT) 1189-3117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SKV47M5X5.5 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SKV47M5X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3JZV47M4X6.1 | Rubycon | 2.000 | 1189-6.3JZV47M4X6.1CT-ND | 0,43000 € | Similar |
| 865060142003 | Würth Elektronik | 109 | 732-8558-1-ND | 0,19000 € | Direct |
| AFK476M06C12T-F | Cornell Dubilier Knowles | 0 | AFK476M06C12T-F-ND | 0,31280 € | Direct |
| EEE-FK0J470AR | Panasonic Industry | 1.507 | PCE4375CT-ND | 0,45000 € | Direct |
| EEE-FK0J470R | Panasonic Industry | 41.120 | PCE3769CT-ND | 0,42000 € | Direct |










