Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

6.3SKV22M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-6.3SKV22M4X5.5TR-ND - Tape & Reel (TR) 1189-6.3SKV22M4X5.5CT-ND - Cut Tape (CT) 1189-6.3SKV22M4X5.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SKV22M4X5.5 |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SKV22M4X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV22M5X6.1 | Rubycon | 1.000 | 1189-35JZV22M5X6.1CT-ND | 0,50000 € | Similar |
| 865060140001 | Würth Elektronik | 437 | 732-8556-1-ND | 0,14000 € | Direct |
| 865080140001 | Würth Elektronik | 9.927 | 732-8466-1-ND | 0,14000 € | Direct |
| AFK226M06B12T-F | Cornell Dubilier Knowles | 1.990 | 338-AFK226M06B12T-FCT-ND | 0,76000 € | Direct |
| EEE-FK0J220AR | Panasonic Industry | 2.972 | PCE4373CT-ND | 0,40000 € | Direct |









