Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

6.3SKV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3113-2-ND - Tape & Reel (TR) 1189-3113-1-ND - Cut Tape (CT) 1189-3113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SKV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SKV1000M10X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 576 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10JZV1000M10X10.5 | Rubycon | 478 | 1189-10JZV1000M10X10.5CT-ND | 1,01000 € | Upgrade |
| 10TKV1000M10X10.5 | Rubycon | 832 | 1189-2065-1-ND | 1,35000 € | Upgrade |
| 10TLV1000M10X10.5 | Rubycon | 1.337 | 1189-2084-1-ND | 0,99000 € | Upgrade |
| 10TZV1000M10X10.5 | Rubycon | 0 | 1189-1521-1-ND | 0,80000 € | Upgrade |
| 6.3JGV1000M10X10.5 | Rubycon | 500 | 1189-6.3JGV1000M10X10.5CT-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29956 € | 149,78 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |













