
6.3SGV1000M12.5X13.5 | |
|---|---|
DigiKey Part Number | 6.3SGV1000M12.5X13.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6.3SGV1000M12.5X13.5 |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SGV1000M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 594 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,58535 € | 117,07 € |
| Unit Price without VAT: | 0,58535 € |
|---|---|
| Unit Price with VAT: | 0,69657 € |

