Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3PX470MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 6.3PX470MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 6.3PX470MEFC6.3X11 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3PX470MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX470MEFC6.3X11 | Rubycon | 0 | 1189-10PX470MEFC6.3X11-ND | 0,31000 € | Parametric Equivalent |
| 10PX470MEFCT16.3X11 | Rubycon | 0 | 10PX470MEFCT16.3X11-ND | 0,06951 € | Parametric Equivalent |
| EKMQ100ELL471MF11D | Chemi-Con | 0 | EKMQ100ELL471MF11D-ND | 0,00000 € | Upgrade |
| UVZ1A471MED | Nichicon | 0 | 493-1269-ND | 0,30000 € | Upgrade |
| ECA-0JHG471 | Panasonic Industry | 80 | P5508-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06773 € | 135,46 € |
| Unit Price without VAT: | 0,06773 € |
|---|---|
| Unit Price with VAT: | 0,08060 € |









