
6.3PX22000MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-4084-ND |
Manufacturer | |
Manufacturer Product Number | 6.3PX22000MEFC18X31.5 |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3PX22000MEFC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.622 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17100 € | 21,71 € |
| 50 | 1,73540 € | 86,77 € |
| 200 | 1,48420 € | 296,84 € |
| 600 | 1,34160 € | 804,96 € |
| 1.000 | 1,28829 € | 1.288,29 € |
| 2.600 | 1,20623 € | 3.136,20 € |
| 5.000 | 1,16106 € | 5.805,30 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

