
6.3PK220MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-4083-ND |
Manufacturer | |
Manufacturer Product Number | 6.3PK220MEFC5X11 |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3PK220MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 264 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ220M5X11 | Rubycon | 26 | 1189-4150-ND | 0,21000 € | Upgrade |
| 10ZLQ220MEFC5X11 | Rubycon | 2.846 | 1189-3611-ND | 0,25000 € | Upgrade |
| 6.3ZLH220MEFC5X11 | Rubycon | 54.274 | 1189-3019-ND | 0,20000 € | Upgrade |
| 6.3ZLJ220M5X11 | Rubycon | 1.566 | 1189-1464-ND | 0,31000 € | Upgrade |
| EKZN6R3ELL221ME11D | Chemi-Con | 1.263 | 565-4031-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07674 € | 38,37 € |
| 1.000 | 0,06922 € | 69,22 € |
| 3.000 | 0,05981 € | 179,43 € |
| 6.000 | 0,05513 € | 330,78 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

