
6.3NXA1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-6.3NXA1000MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3NXA1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3NXA1000MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 297 mA @ 120 Hz | |
Ripple Current @ High Frequency | 356.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,31880 € | 31,88 € |
| 500 | 0,25482 € | 127,41 € |
| 1.000 | 0,23466 € | 234,66 € |
| 3.000 | 0,20944 € | 628,32 € |
| 5.000 | 0,20001 € | 1.000,05 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

