Direct
Parametric Equivalent
Parametric Equivalent

6.3NSEV47M6.3X5.5 | |
|---|---|
DigiKey Part Number | 6.3NSEV47M6.3X5.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6.3NSEV47M6.3X5.5 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3NSEV47M6.3X5.5 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 67.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-0JA470NP | Panasonic Industry | 351 | PCE4287CT-ND | 0,45000 € | Direct |
| 865250143004 | Würth Elektronik | 938 | 732-8334-1-ND | 0,33000 € | Parametric Equivalent |
| 865250243004 | Würth Elektronik | 1.277 | 732-8344-1-ND | 0,38000 € | Parametric Equivalent |



