Parametric Equivalent

6.3MS5330MEFCT58X5 | |
|---|---|
DigiKey Part Number | 6.3MS5330MEFCT58X5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3MS5330MEFCT58X5 |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3MS5330MEFCT58X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 174 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0JKS331I | Panasonic Industry | 5.188 | 10-ECE-A0JKS331ICT-ND | 0,45000 € | Parametric Equivalent |


