6.3ML470MEFCTA8X7.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 14.160
Unit Price: 0,63000 €
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ML470MEFCTA8X7.5

DigiKey Part Number
6.3ML470MEFCTA8X7.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3ML470MEFCTA8X7.5
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ML470MEFCTA8X7.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
228 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes