1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3AX1200MEFC10X12.5

DigiKey Part Number
1189-2336-ND
Manufacturer
Manufacturer Product Number
6.3AX1200MEFC10X12.5
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3AX1200MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Impedance
25 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10ZLQ1200MEFC10X12.5Rubycon6.8381189-3615-ND0,60000 €Upgrade
6.3ZLH1200MEFC10X12.5Rubycon8891189-2351-ND0,63000 €Upgrade
6.3ZLJ1200M10X12.5Rubycon8241189-1461-ND0,58000 €Upgrade
EEU-FR0J122Panasonic Industry830P14362-ND0,86000 €Upgrade
EEU-FS1A122Panasonic Industry1.893P122362-ND0,86000 €Upgrade
In-Stock: 937
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35900 €3,59 €
500,26760 €13,38 €
1000,23860 €23,86 €
5000,18852 €94,26 €
1.0000,17273 €172,73 €
3.0000,15296 €458,88 €
5.0000,14556 €727,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €