
6.3AX1000MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-2335-ND |
Manufacturer | |
Manufacturer Product Number | 6.3AX1000MEFC8X16 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3AX1000MEFC8X16 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1000MEFC8X16 | Rubycon | 124 | 1189-1716-ND | 0,48000 € | Upgrade |
| 10ZLS1000MEFC8X16 | Rubycon | 503 | 1189-2560-ND | 0,57000 € | Upgrade |
| 6.3ZLJ1000M8X16 | Rubycon | 308 | 1189-1460-ND | 0,57000 € | Upgrade |
| 6.3YXG1000MEFC8X16 | Rubycon | 208 | 1189-2348-ND | 0,57000 € | Parametric Equivalent |
| 860160274029 | Würth Elektronik | 493 | 732-9434-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,25860 € | 25,86 € |
| 500 | 0,20500 € | 102,50 € |
| 1.000 | 0,18810 € | 188,10 € |
| 3.000 | 0,16694 € | 500,82 € |
| 5.000 | 0,15903 € | 795,15 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

