Direct

580LSU5600MNB90X191 | |
|---|---|
DigiKey Part Number | 1189-3351-ND |
Manufacturer | |
Manufacturer Product Number | 580LSU5600MNB90X191 |
Description | CAP ALUM 5600UF 20% 580V SCREW |
Customer Reference | |
Detailed Description | 5600 µF 580 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.19 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.236" (31.40mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.638" (194.00mm) |
Voltage - Rated 580 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43700B8568M050 | TDK | 23 | 495-B43700B8568M050-ND | 190,68000 € | Direct |


