
580LSU2600M77X145 | |
|---|---|
DigiKey Part Number | 580LSU2600M77X145-ND |
Manufacturer | |
Manufacturer Product Number | 580LSU2600M77X145 |
Description | CAP ALUM 2600UF 20% 580V SCREW |
Customer Reference | |
Detailed Description | 2600 µF 580 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.236" (31.40mm) |
Part Status Obsolete | Size / Dimension 3.031" Dia (77.00mm) |
Capacitance | Height - Seated (Max) 5.827" (148.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 580 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |

