580LSU2200MNB64X149 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6
Unit Price: 79,59000 €
Datasheet
2200 µF 580 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

580LSU2200MNB64X149

DigiKey Part Number
1189-3346-ND
Manufacturer
Manufacturer Product Number
580LSU2200MNB64X149
Description
CAP ALUM 2200UF 20% 580V SCREW
Customer Reference
Detailed Description
2200 µF 580 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
9.23 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
1.110" (28.20mm)
Capacitance
Size / Dimension
2.520" Dia (64.00mm)
Tolerance
±20%
Height - Seated (Max)
5.984" (152.00mm)
Voltage - Rated
580 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43700B8228M000TDK6495-B43700B8228M000-ND79,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes