
550MXH68MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-550MXH68MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 550MXH68MEFCSN22X30 |
Description | CAP ALUM 68UF 20% 550V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 966 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,06900 € | 40,69 € |
| 50 | 3,33720 € | 166,86 € |
| 200 | 2,91490 € | 582,98 € |
| 600 | 2,67535 € | 1.605,21 € |
| 1.000 | 2,58585 € | 2.585,85 € |
| 2.600 | 2,44815 € | 6.365,19 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

