
550MXH220MEFCSN25X60 | |
|---|---|
DigiKey Part Number | 1189-550MXH220MEFCSN25X60-ND |
Manufacturer | |
Manufacturer Product Number | 550MXH220MEFCSN25X60 |
Description | CAP ALUM 220UF 20% 550V SNAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.114 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 8,75600 € | 87,56 € |
| 50 | 7,40100 € | 370,05 € |
| 200 | 6,62095 € | 1.324,19 € |
| 600 | 6,17895 € | 3.707,37 € |
| 1.000 | 6,01389 € | 6.013,89 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |

