
50ZLJ560M10X25 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ560M10X25-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ560M10X25 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.595 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,54620 € | 27,31 € |
| 100 | 0,49300 € | 49,30 € |
| 500 | 0,40112 € | 200,56 € |
| 1.000 | 0,37221 € | 372,21 € |
| 3.000 | 0,33605 € | 1.008,15 € |
| 5.000 | 0,32253 € | 1.612,65 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

