390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
ZLJ Series

50ZLJ390MT810X25

DigiKey Part Number
1189-1664-1-ND - Cut Tape (CT)
1189-1664-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZLJ390MT810X25
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZLJ390MT810X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.331 A @ 120 Hz
Ripple Current @ High Frequency
2.42 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61100 €6,11 €
500,46460 €23,23 €
1000,41800 €41,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33788 €168,94 €
1.0000,31263 €312,63 €
1.5000,29989 €449,83 €
2.5000,28568 €714,20 €
3.5000,27732 €970,62 €
5.0000,26925 €1.346,25 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €