
50ZLJ390M10X25 | |
|---|---|
DigiKey Part Number | 50ZLJ390M10X25-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ390M10X25 |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ390M10X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.331 A @ 120 Hz |
Packaging Bulk | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,57520 € | 28,76 € |
| 100 | 0,51960 € | 51,96 € |
| 500 | 0,42384 € | 211,92 € |
| 1.000 | 0,39368 € | 393,68 € |
| 3.000 | 0,35595 € | 1.067,85 € |
| 5.000 | 0,34185 € | 1.709,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

