
50ZLJ330M10X16 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ330M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ330M10X16 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.155 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37340 € | 18,67 € |
| 100 | 0,33480 € | 33,48 € |
| 500 | 0,26824 € | 134,12 € |
| 1.000 | 0,24725 € | 247,25 € |
| 3.000 | 0,22100 € | 663,00 € |
| 5.000 | 0,21118 € | 1.055,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

