
50ZLJ270M8X20 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ270M8X20-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ270M8X20 |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,30460 € | 30,46 € |
| 500 | 0,24304 € | 121,52 € |
| 1.000 | 0,22366 € | 223,66 € |
| 3.000 | 0,19939 € | 598,17 € |
| 5.000 | 0,19032 € | 951,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

