
50ZLJ180M8X16 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ180M8X16-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ180M8X16 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29140 € | 14,57 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,20640 € | 103,20 € |
| 1.000 | 0,18943 € | 189,43 € |
| 3.000 | 0,16819 € | 504,57 € |
| 5.000 | 0,16024 € | 801,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

