
50ZLJ1500M18X20 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ1500M18X20-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ1500M18X20 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53100 € | 15,31 € |
| 50 | 1,20680 € | 60,34 € |
| 100 | 1,10450 € | 110,45 € |
| 500 | 0,92854 € | 464,27 € |
| 1.000 | 0,87317 € | 873,17 € |
| 2.500 | 0,81411 € | 2.035,28 € |
| 5.000 | 0,77815 € | 3.890,75 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

