Parametric Equivalent
Parametric Equivalent

50ZLJ1500M16X25 | |
|---|---|
DigiKey Part Number | 1189-4108-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ1500M16X25 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ1500M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H152MHD6 | Nichicon | 1.179 | 493-6907-ND | 2,12000 € | Parametric Equivalent |
| UHW1H152MHD6TN | Nichicon | 22 | 493-UHW1H152MHD6TNCT-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,42500 € | 14,25 € |
| 50 | 1,11980 € | 55,99 € |
| 100 | 1,02360 € | 102,36 € |
| 600 | 0,84333 € | 506,00 € |
| 1.200 | 0,79369 € | 952,43 € |
| 3.000 | 0,74075 € | 2.222,25 € |
| 5.400 | 0,71304 € | 3.850,42 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


