
50ZLJ1500M12.5X40 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ1500M12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ1500M12.5X40 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,55000 € | 15,50 € |
| 50 | 1,22140 € | 61,07 € |
| 100 | 1,11780 € | 111,78 € |
| 600 | 0,92393 € | 554,36 € |
| 1.200 | 0,87056 € | 1.044,67 € |
| 3.000 | 0,81363 € | 2.440,89 € |
| 5.400 | 0,78384 € | 4.232,74 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

