
50ZLJ1200M12.5X35 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ1200M12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ1200M12.5X35 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40300 € | 14,03 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 1,00640 € | 100,64 € |
| 600 | 0,82827 € | 496,96 € |
| 1.200 | 0,77923 € | 935,08 € |
| 3.000 | 0,72692 € | 2.180,76 € |
| 5.400 | 0,69954 € | 3.777,52 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

