
50ZLH100MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-4025-1-ND - Cut Tape (CT) 1189-4025-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH100MEFCT78X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH100MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 74 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,12076 € | 60,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10979 € | 109,79 € |
| 2.000 | 0,10067 € | 201,34 € |
| 3.000 | 0,09606 € | 288,18 € |
| 5.000 | 0,09093 € | 454,65 € |
| 7.000 | 0,08791 € | 615,37 € |
| 10.000 | 0,08499 € | 849,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

