Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZL680MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 50ZL680MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZL680MEFCG412.5X30 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL680MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.573 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 21 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH680MEFC12.5X30 | Rubycon | 0 | 1189-3016-ND | 1,24000 € | Parametric Equivalent |
| 50ZLH680MEFCG412.5X30 | Rubycon | 0 | 50ZLH680MEFCG412.5X30-ND | 0,46218 € | Parametric Equivalent |
| 687KXM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-687KXM050M-ND | 0,30825 € | Parametric Equivalent |
| EEU-FM1H681L | Panasonic Industry | 1.225 | P12402-ND | 1,44000 € | Parametric Equivalent |
| EEU-FR1H681L | Panasonic Industry | 464 | P14463-ND | 1,85000 € | Parametric Equivalent |













